Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEDEX |
|---|---|
| Manufacturer Part No | B4HD-254-M-36Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 20M0986 |
| Product Range | B4HD Series |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
| Quantity | Price |
|---|---|
| 250+ | $45.260 |
Price for:Each
Minimum: 250
Multiple: 250
$11,315.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEDEX |
|---|---|
| Manufacturer Part No | B4HD-254-M-36Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 20M0986 |
| Product Range | B4HD Series |
| Technical Datasheet | |
| Frame Type | D Type / Box Type |
| Holding Force - Metric | 52N |
| Holding Force | 52N |
| Solenoid Operation | Pull |
| Coil Voltage | 12VDC |
| Coil Resistance | 11.42ohm |
| Solenoid Duty Cycle | Continuous |
| Coil Power Continuous | 12.5W |
| Product Range | B4HD Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Frame Type | D Type / Box Type |
|---|---|
| Holding Force | 52N |
| Coil Voltage | 12VDC |
| Solenoid Duty Cycle | Continuous |
| Product Range | B4HD Series |
| Holding Force - Metric | 52N |
|---|---|
| Solenoid Operation | Pull |
| Coil Resistance | 11.42ohm |
| Coil Power Continuous | 12.5W |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
