Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEDEX |
|---|---|
| Manufacturer Part No | B28-254-B-4Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 58R3910 |
| Product Range | B28 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.510 |
| 5+ | $19.790 |
| 10+ | $18.850 |
| 25+ | $17.770 |
| 50+ | $16.440 |
| 100+ | $15.380 |
| 250+ | $13.780 |
| 5000+ | $13.500 |
Price for:Each
Minimum: 1
Multiple: 1
$22.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEDEX |
|---|---|
| Manufacturer Part No | B28-254-B-4Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 58R3910 |
| Product Range | B28 Series |
| Technical Datasheet | |
| Frame Type | D Type / Box Type |
| Holding Force | 67.2ozf |
| Holding Force - Metric | 67.2ozf |
| Coil Voltage | 12VDC |
| Solenoid Operation | Pull |
| Solenoid Duty Cycle | Continuous |
| Coil Resistance | 28.7ohm |
| Coil Power Continuous | 5W |
| Product Range | B28 Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Frame Type | D Type / Box Type |
|---|---|
| Holding Force - Metric | 67.2ozf |
| Solenoid Operation | Pull |
| Coil Resistance | 28.7ohm |
| Product Range | B28 Series |
| Holding Force | 67.2ozf |
|---|---|
| Coil Voltage | 12VDC |
| Solenoid Duty Cycle | Continuous |
| Coil Power Continuous | 5W |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
