Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEDEX |
|---|---|
| Manufacturer Part No | B14HD-253-B-4Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 38Y9627 |
| Product Range | B11HD Series |
| Your Part Number | |
| Technical Datasheet |
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $71.750 |
| 5+ | $68.460 |
| 10+ | $65.160 |
| 25+ | $62.220 |
| 50+ | $60.080 |
| 100+ | $57.440 |
| 250+ | $34.650 |
Price for:Each
Minimum: 1
Multiple: 1
$71.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEDEX |
|---|---|
| Manufacturer Part No | B14HD-253-B-4Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 38Y9627 |
| Product Range | B11HD Series |
| Technical Datasheet | |
| Frame Type | D Type / Box Type |
| Holding Force - Metric | 28.4N |
| Holding Force | 28.4N |
| Solenoid Operation | Pull |
| Coil Voltage | 24VDC |
| Solenoid Duty Cycle | Continuous |
| Coil Resistance | 110.2ohm |
| Coil Power Continuous | 5.5W |
| Product Range | B11HD Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Frame Type | D Type / Box Type |
|---|---|
| Holding Force | 28.4N |
| Coil Voltage | 24VDC |
| Coil Resistance | 110.2ohm |
| Product Range | B11HD Series |
| Holding Force - Metric | 28.4N |
|---|---|
| Solenoid Operation | Pull |
| Solenoid Duty Cycle | Continuous |
| Coil Power Continuous | 5.5W |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
