Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No195207-225
Newark Part No.44Y9692
Product RangeSTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $36.510 |
Price for:Each
Minimum: 250
Multiple: 250
$9,127.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No195207-225
Newark Part No.44Y9692
Product RangeSTA Series
Technical Datasheet
Solenoid OperationPush
Solenoid Duty CycleContinuous
Coil Voltage7VDC
Holding Force28.9N
Coil Resistance4.89ohm
Coil Power Continuous10W
External Diameter25.91mm
External Length52.07mm
Product RangeSTA Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Push
Coil Voltage
7VDC
Coil Resistance
4.89ohm
External Diameter
25.91mm
Product Range
STA Series
Solenoid Duty Cycle
Continuous
Holding Force
28.9N
Coil Power Continuous
10W
External Length
52.07mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
