Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No195206-228Copy
Newark Part No.20M1820
Product RangeSTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 250+ | $35.800 |
Price for:Each
Minimum: 250
Multiple: 250
$8,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No195206-228Copy
Newark Part No.20M1820
Product RangeSTA Series
Technical Datasheet
Coil Voltage13.8VDC
Holding Force29.4N
Holding Force - Metric29.4N
Coil Resistance19.2ohm
Solenoid OperationPull
Coil Power Continuous10W
Solenoid Duty CycleContinuous
External Diameter25.91mm
External Length52.07mm
Product RangeSTA Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 195206-228 is a 1 x 2-inch Tubular Solenoid with pull engagement and continuous duty cycle. It is well-suited to lock/latch and battery operations. The STA® solenoid housing case provides greater shock and vibration integrity, functional advantages are ideal for high force, short stroke applications and ON/OFF operation. It features 60° plunger configurations without anti-rotation flat on mounting.
- Average power consumption, high force output
Applications
Power Management, Industrial
Technical Specifications
Coil Voltage
13.8VDC
Holding Force - Metric
29.4N
Solenoid Operation
Pull
Solenoid Duty Cycle
Continuous
External Length
52.07mm
SVHC
No SVHC (15-Jan-2019)
Holding Force
29.4N
Coil Resistance
19.2ohm
Coil Power Continuous
10W
External Diameter
25.91mm
Product Range
STA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
