Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No195202-231
Newark Part No.20M1805
Product RangeSTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $45.600 |
Price for:Each
Minimum: 250
Multiple: 250
$11,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No195202-231
Newark Part No.20M1805
Product RangeSTA Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage6.2VDC
Holding Force4N
Coil Resistance9.56ohm
Coil Power Continuous4W
External Diameter13.2mm
External Length26.67mm
Product RangeSTA Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
195202-231 is a 15.1W tubular solenoid with low friction nylon bobbin, pull operation, intermittent duty cycle and 9.56ohm coil resistance. This solenoid features long-life and high reliability. Heavy duty welded mounting brackets and plunger stops to limit plunger travel, provide positive stopping and keep pole faces from slamming together at the end of stroke. Ideal for medium stroke linear motion applications.
- 25 million cycles Solenoid life
- Well-suited to lock/latch operations
- 500Vrms Dielectric strength
- 60° Plunger without anti-rotation flat
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
6.2VDC
Coil Resistance
9.56ohm
External Diameter
13.2mm
Product Range
STA Series
Solenoid Duty Cycle
Continuous
Holding Force
4N
Coil Power Continuous
4W
External Length
26.67mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
