Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $74.170 |
| 250+ | $68.600 |
Price for:Each
Minimum: 100
Multiple: 100
$7,417.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No174432-027Copy
Newark Part No.33R2027
Technical Datasheet
Coil Voltage25VDC
Holding Force64.5N
Holding Force - Metric232ozf
Solenoid OperationPull
Coil Resistance36.9ohm
Solenoid Duty CycleContinuous
Coil Power Continuous17W
External Diameter38.1mm
External Length63.5mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
25VDC
Holding Force - Metric
232ozf
Coil Resistance
36.9ohm
Coil Power Continuous
17W
External Length
63.5mm
SVHC
No SVHC (15-Jan-2019)
Holding Force
64.5N
Solenoid Operation
Pull
Solenoid Duty Cycle
Continuous
External Diameter
38.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
