Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No174419-026Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20M1771
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $81.380 |
| 250+ | $75.270 |
Price for:Each
Minimum: 100
Multiple: 100
$8,138.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No174419-026Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20M1771
Technical Datasheet
Coil Voltage13.8VDC
Holding Force40N
Holding Force - Metric40N
Solenoid OperationPull
Coil Resistance14.1ohm
Coil Power Continuous13W
Solenoid Duty CycleContinuous
External Diameter31.75mm
External Length57.2mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 174419-026 is a 26AWG Ledex® Pull Tubular Solenoid with continuous duty cycle. This solenoid are based on an unrestricted flow of air at 20°C, with solenoid mounted on the equivalent of an aluminium plate measuring 5-inch square by 1/8-inch thick minimum heat sink.
- ±5% Tolerance coil resistance
Applications
Industrial
Technical Specifications
Coil Voltage
13.8VDC
Holding Force - Metric
40N
Coil Resistance
14.1ohm
Solenoid Duty Cycle
Continuous
External Length
57.2mm
SVHC
No SVHC (15-Jan-2019)
Holding Force
40N
Solenoid Operation
Pull
Coil Power Continuous
13W
External Diameter
31.75mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
