Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No123422-032
Newark Part No.20M1686
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerLEDEX
Manufacturer Part No123422-032
Newark Part No.20M1686
Technical Datasheet
Coil Voltage13.9VDC
Holding Force - Metric25.4N
Holding Force25.4N
Solenoid OperationPush or Pull
Coil Resistance28.15ohm
Solenoid Duty CycleContinuous
Coil Power Continuous7W
External Diameter28.57mm
External Length14.73mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
13.9VDC
Holding Force
25.4N
Coil Resistance
28.15ohm
Coil Power Continuous
7W
External Length
14.73mm
SVHC
No SVHC (15-Jan-2019)
Holding Force - Metric
25.4N
Solenoid Operation
Push or Pull
Solenoid Duty Cycle
Continuous
External Diameter
28.57mm
Product Range
-
Technical Docs (2)
Alternatives for 123422-032
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate