Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.810 |
Price for:Each
Minimum: 100
Multiple: 100
$5,981.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No123421-036Copy
Newark Part No.20M1684
Technical Datasheet
Coil Voltage26VDC
Holding Force - Metric24N
Holding Force24N
Solenoid OperationPush or Pull
Coil Resistance112ohm
Coil Power Continuous5W
Solenoid Duty CycleContinuous
External Diameter25.4mm
External Length13.46mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
26VDC
Holding Force
24N
Coil Resistance
112ohm
Solenoid Duty Cycle
Continuous
External Length
13.46mm
SVHC
No SVHC (15-Jan-2019)
Holding Force - Metric
24N
Solenoid Operation
Push or Pull
Coil Power Continuous
5W
External Diameter
25.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
