Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLED TECHNOLOGY
Manufacturer Part NoLTR24S3804YGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97K3902
Your Part Number
1,574 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 10+ | $6.430 |
| 25+ | $5.850 |
| 50+ | $5.450 |
| 100+ | $5.080 |
| 250+ | $4.270 |
| 500+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoLTR24S3804YGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97K3902
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage4.2V
Luminous Intensity-
No. of LEDs4LEDs
Display Size18mm x 46mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The LTR24S3804YG is a 4-LED green Bar Graph Array with high light output. It features 20mA forward current.
Applications
LED Lighting
Technical Specifications
LED Color
Green
Forward Voltage
4.2V
No. of LEDs
4LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
-
Display Size
18mm x 46mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
