Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLED TECHNOLOGY
Manufacturer Part NoL02R5000Q1
Newark Part No.97K4041
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.326 |
| 10+ | $0.255 |
| 100+ | $0.146 |
| 500+ | $0.119 |
| 1000+ | $0.105 |
| 3000+ | $0.094 |
| 10000+ | $0.088 |
| 25000+ | $0.086 |
Price for:Each
Minimum: 5
Multiple: 5
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoL02R5000Q1
Newark Part No.97K4041
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ567nm
Luminous Intensity3.7mcd
Viewing Angle68°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L02R5000Q1 is a through-hole High brightness LED ideal for status indicator applications. It features good viewing angles and industry standard T-1-3/4 style. It also features green tinted diffused lens and 68° viewing angle.
- -40 to 85°C Operating temperature range
- 230°C for 5s Lead solder temperature
Applications
LED Lighting
Technical Specifications
LED Color
Green
LED Case Size
T-1 3/4 (5mm)
Forward Current If
30mA
Wavelength Typ
567nm
Viewing Angle
68°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
3.7mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate