Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLEATHERMAN
Manufacturer Part No850132
Newark Part No.46T0595
Technical Datasheet
Length-
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
From cap crimpers, a beefy field blade, and fuse-wire cutters, to a carbon scraper, bolt override tool and a replaceable C4 punch, this multi-tool has everything you need in an easy-access configuration for your specialized line of work. Accomplish your mission, maintain your field gear and lighten up your kit. Includes a MOLLE sheath.
- Black oxide finish
- Stainless steel body
- Stainless steel handles
- Bronze Carbon scraper and Titanium pocket clip
- All locking blades and tools
- Outside-accessible blades for one-handed opening
- Removable pocket clip
- 1/2” and 3/8” Wrench Accessory
- Length: 5”Tools:
- Electrical crimper
- Needlenose pliers with military performance spec cap crimpers<gt/>/l
- 154CM replaceable fuse-wire cutters
- Stranded wire cutters
- 420HC Stainless Steel clip point combo straight/serrated knife
- Saw
- Hammer
- Replaceable cutting hook
- Bolt override tool
- Replaceable C4 punch
- Replaceable Carbon scraper
- Cleaning rod/brush adapters
- Carabiner clip
- Bottle opener
- Large bit driver
- INCLUDED BITS: Phillips #1-2 and 3/16, Phillips #2 and 1/4 Screwdriver, Torx #15 and Hex 7/64
Technical Specifications
Length
-
Product Range
-
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
