Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEATHERMAN
Manufacturer Part No833435
Newark Part No.51AM8911
Product RangeMicra Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.950 |
Price for:Each
Minimum: 1
Multiple: 1
$49.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEATHERMAN
Manufacturer Part No833435
Newark Part No.51AM8911
Product RangeMicra Series
Technical Datasheet
Length2.5"
For Use WithMultipurpose
Product RangeMicra Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
833435 is a Micra® multi-tool. This compact multi-tool clips onto the user's keychain or slips into their pocket or bag. A split ring loop for attaching a tool to a key ring to keep users' multi-tool handy at all times.
- Light but tough, the Micra is ready for errands, travel, or work
- Always nearby, always useful
- 2.5inch closed length
- 4.2inch open length
- 0.75inch width, 0.37inch overall thickness
- 1.6inch primary blade length
- 420HC stainless steel blade material, 55-59 HRC blade hardness
- Cerakote® frame finish, 420 stainless steel frame material, Parakeet frame color
- 420 stainless steel implement material, silver implement color, polished implement finish
- Stainless steel fasteners material, silver fastener color
Contents
420HC knife, Spring-action scissors, Flat/Phillips screwdriver, Ruler (4.7in/12.0cm), Nail cleaner, Tweezers, Bottle opener, Nail file, Medium screwdriver, Extra-small screwdriver.
Technical Specifications
Length
2.5"
Product Range
Micra Series
For Use With
Multipurpose
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
