Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEATHERMAN
Manufacturer Part No831741
Newark Part No.31Y6508
Product RangeRaptor Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.950 |
Price for:Each
Minimum: 24
Multiple: 24
$1,918.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEATHERMAN
Manufacturer Part No831741
Newark Part No.31Y6508
Product RangeRaptor Series
Length5"
For Use With-
Product RangeRaptor Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Leatherman Raptor shears features the necessary tools for uniformed medical professionals to safely and quickly go to work in an emergency situation. Developed with the input of special operations medics, EMTs and fire professionals familiar with standard medical shears, the Raptor was crafted with just the right balance of multipurpose features for medical-specific ops without an overkill of tools to complicate sometimes life-threatening situations. When it's a question of survival, the Raptor answers loud and clear. Tools included:
- 420HC Stainless Steel Folding Medical Shears
- Strap Cutter
- Ring Cutter
- Ruler (5 cm)
- Oxygen Tank Wrench
- Carbide Glass Breaker
- Weight: 5. 8 oz. - 164 g
- Closed Length: 5 in - 12. 7 cm
- Sheer Length: 1. 9 in - 4. 8 cm
Technical Specifications
Length
5"
Product Range
Raptor Series
For Use With
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
