2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Multitools
                                                                                                    Print Page

                                                                                                    831741

                                                                                                    Multipurpose Tool, 5 " Length, Raptor Series

                                                                                                    LEATHERMAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LEATHERMAN 831741
                                                                                                    LEATHERMAN 831741
                                                                                                    LEATHERMAN 831741
                                                                                                    LEATHERMAN 831741
                                                                                                    LEATHERMAN 831741
                                                                                                    ManufacturerLEATHERMAN
                                                                                                    Manufacturer Part No831741
                                                                                                    Newark Part No.31Y6508
                                                                                                    Product RangeRaptor Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$79.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 24
                                                                                                    Multiple: 24
                                                                                                    $1,918.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LEATHERMAN
                                                                                                    ManufacturerLEATHERMAN
                                                                                                    Manufacturer Part No831741
                                                                                                    Newark Part No.31Y6508
                                                                                                    Product RangeRaptor Series
                                                                                                    Length5"
                                                                                                    For Use With-
                                                                                                    Product RangeRaptor Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The Leatherman Raptor shears features the necessary tools for uniformed medical professionals to safely and quickly go to work in an emergency situation. Developed with the input of special operations medics, EMTs and fire professionals familiar with standard medical shears, the Raptor was crafted with just the right balance of multipurpose features for medical-specific ops without an overkill of tools to complicate sometimes life-threatening situations. When it's a question of survival, the Raptor answers loud and clear. Tools included:

                                                                                                    • 420HC Stainless Steel Folding Medical Shears
                                                                                                    • Strap Cutter
                                                                                                    • Ring Cutter
                                                                                                    • Ruler (5 cm)
                                                                                                    • Oxygen Tank Wrench
                                                                                                    • Carbide Glass Breaker
                                                                                                    • Weight: 5. 8 oz. - 164 g
                                                                                                    • Closed Length: 5 in - 12. 7 cm
                                                                                                    • Sheer Length: 1. 9 in - 4. 8 cm

                                                                                                    Technical Specifications

                                                                                                    Length

                                                                                                    5"

                                                                                                    Product Range

                                                                                                    Raptor Series

                                                                                                    For Use With

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product