Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoTGN900-01180118-010-1PC
Newark Part No.86AK8869
Your Part Number
85 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $158.950 | $9.640 |
| 5+ | $156.440 | $9.640 |
| 10+ | $154.010 | $9.640 |
| 25+ | $151.470 | $9.640 |
Price for:Each
Minimum: 1
Multiple: 1
$9.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoTGN900-01180118-010-1PC
Newark Part No.86AK8869
Technical Datasheet
Thickness0.01"
Thermal Conductivity90W/m.K
Thermal Impedance-
Volume Resistivity-
External Length1.18"
External Width1.18"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thickness
0.01"
Thermal Impedance
-
External Length
1.18"
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
90W/m.K
Volume Resistivity
-
External Width
1.18"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
