Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoTCF200-01180118-020-1PC
Newark Part No.86AK8862
Product RangeTCF Series
Your Part Number
98 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $85.260 | $4.070 |
| 5+ | $82.850 | $4.070 |
| 10+ | $79.080 | $4.070 |
| 25+ | $77.560 | $4.070 |
| 50+ | $76.630 | $4.070 |
| 100+ | $75.740 | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoTCF200-01180118-020-1PC
Newark Part No.86AK8862
Product RangeTCF Series
Technical Datasheet
Thickness0.02"
Thermal Conductivity20W/m.K
Thermal Impedance-
Volume Resistivity-
External Length1.18"
External Width1.18"
Product RangeTCF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thickness
0.02"
Thermal Impedance
-
External Length
1.18"
Product Range
TCF Series
Thermal Conductivity
20W/m.K
Volume Resistivity
-
External Width
1.18"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
