Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-402CCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.42AH0933
Product RangeTwo-Piece SMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.850 |
| 1000+ | $0.750 |
| 2500+ | $0.685 |
Price for:Each
Minimum: 700
Multiple: 700
$595.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-402CCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.42AH0933
Product RangeTwo-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length17.07mm
Product Length17.07mm
Width17.07mm
Product Width17.07mm
Depth2.01mm
Product Depth2.01mm
Attenuation-
Product RangeTwo-Piece SMS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
17.07mm
Width
17.07mm
Depth
2.01mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Product Length
17.07mm
Product Width
17.07mm
Product Depth
2.01mm
Product Range
Two-Piece SMS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
