Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-305
Newark Part No.42AH0929
Product RangeOne-Piece SMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.510 |
| 500+ | $3.170 |
| 1000+ | $2.760 |
| 2500+ | $2.470 |
Price for:Each
Minimum: 225
Multiple: 225
$789.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-305
Newark Part No.42AH0929
Product RangeOne-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length38.1mm
Length38.1mm
Width25.4mm
Product Width25.4mm
Depth5.994mm
Product Depth5.994mm
Product RangeOne-Piece SMS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
38.1mm
Width
25.4mm
Depth
5.994mm
Product Range
One-Piece SMS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Length
38.1mm
Product Width
25.4mm
Product Depth
5.994mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
