Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-206F
Newark Part No.42AH0916
Product RangeTwo-Piece SMS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$1,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-206F
Newark Part No.42AH0916
Product RangeTwo-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length36.83mm
Length36.83mm
Width33.68mm
Product Width33.68mm
Product Depth5.08mm
Depth5.08mm
Product RangeTwo-Piece SMS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
36.83mm
Width
33.68mm
Product Depth
5.08mm
Product Range
Two-Piece SMS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Length
36.83mm
Product Width
33.68mm
Depth
5.08mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate