Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-103
Newark Part No.61X9371
Product RangeOne-Piece SMS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.320 |
| 1000+ | $1.150 |
| 2500+ | $1.030 |
Price for:Each
Minimum: 900
Multiple: 900
$1,188.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-103
Newark Part No.61X9371
Product RangeOne-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length26.213mm
Product Length26.213mm
Width26.213mm
Product Width26.213mm
Depth5.08mm
Product Depth5.08mm
Attenuation-
Product RangeOne-Piece SMS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
26.213mm
Width
26.213mm
Depth
5.08mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Product Length
26.213mm
Product Width
26.213mm
Product Depth
5.08mm
Product Range
One-Piece SMS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate