Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoJB28B0010/KCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02M1488
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 20+ | $13.900 |
| 40+ | $13.890 |
| 60+ | $12.700 |
| 100+ | $12.680 |
| 200+ | $12.670 |
| 500+ | $12.650 |
| 1000+ | $12.630 |
Price for:Each
Minimum: 20
Multiple: 20
$278.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoJB28B0010/KCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02M1488
Technical Datasheet
Cable Diameter7.4mm
Frequency Min-
Frequency Max-
Impedance160ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
7.4mm
Frequency Max
-
Product Range
-
Frequency Min
-
Impedance
160ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
