Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No44-CBSA-1.0X1.5X0.4Copy
Newark Part No.42AH0955
Product Range40 CBS Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.260 |
| 5+ | $26.250 |
| 10+ | $25.330 |
| 25+ | $24.140 |
| 50+ | $23.270 |
| 100+ | $22.940 |
| 250+ | $22.640 |
Price for:Each
Minimum: 1
Multiple: 1
$27.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No44-CBSA-1.0X1.5X0.4Copy
Newark Part No.42AH0955
Product Range40 CBS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length38.1mm
Product Length38.1mm
Product Width25.4mm
Width25.4mm
Product Depth10.16mm
Depth10.16mm
Product Range40 CBS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
38.1mm
Product Width
25.4mm
Product Depth
10.16mm
Product Range
40 CBS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Product Length
38.1mm
Width
25.4mm
Depth
10.16mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
