Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No44-CBSA-1.0X1.0X0.4
Newark Part No.42AH0954
Product Range40 CBS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 25+ | $20.840 |
| 50+ | $19.050 |
| 100+ | $18.630 |
| 250+ | $18.080 |
Price for:Each
Minimum: 28
Multiple: 28
$583.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No44-CBSA-1.0X1.0X0.4
Newark Part No.42AH0954
Product Range40 CBS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length25.4mm
Product Length25.4mm
Product Width25.4mm
Width25.4mm
Depth10.16mm
Product Depth10.16mm
Attenuation-
Product Range40 CBS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
25.4mm
Product Width
25.4mm
Depth
10.16mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Product Length
25.4mm
Width
25.4mm
Product Depth
10.16mm
Product Range
40 CBS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate