Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No24-CBSA-1.0X1.0X0.2
Newark Part No.42AH0951
Product Range20 CBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $53.030 |
| 25+ | $47.660 |
| 50+ | $43.560 |
| 100+ | $42.610 |
| 250+ | $41.350 |
Price for:Each
Minimum: 10
Multiple: 28
$530.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No24-CBSA-1.0X1.0X0.2
Newark Part No.42AH0951
Product Range20 CBS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length25.4mm
Product Length25.4mm
Product Width25.4mm
Width25.4mm
Product Depth5.08mm
Depth5.08mm
Product Range20 CBS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
25.4mm
Product Width
25.4mm
Product Depth
5.08mm
Product Range
20 CBS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Product Length
25.4mm
Width
25.4mm
Depth
5.08mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
