Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No14R-CBSA-1.0X1.5X0.13Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AH0949
Product Range10 CBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $80.550 |
| 20+ | $70.480 |
| 30+ | $58.400 |
| 50+ | $52.360 |
| 100+ | $48.330 |
| 250+ | $46.460 |
Price for:Each
Minimum: 10
Multiple: 10
$805.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No14R-CBSA-1.0X1.5X0.13Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AH0949
Product Range10 CBS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length38.1mm
Product Length38.1mm
Width25.4mm
Product Width25.4mm
Depth3.3mm
Product Depth3.3mm
Product Range10 CBS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
38.1mm
Width
25.4mm
Depth
3.3mm
Product Range
10 CBS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Product Length
38.1mm
Product Width
25.4mm
Product Depth
3.3mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
