Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No14R-CBSA-1.0X1.0X0.13
Newark Part No.42AH0948
Product Range10 CBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $53.020 |
| 25+ | $47.650 |
| 50+ | $43.550 |
| 100+ | $42.610 |
| 250+ | $41.340 |
Price for:Each
Minimum: 10
Multiple: 28
$530.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No14R-CBSA-1.0X1.0X0.13
Newark Part No.42AH0948
Product Range10 CBS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length25.4mm
Length25.4mm
Width25.4mm
Product Width25.4mm
Product Depth3.3mm
Depth3.3mm
Product Range10 CBS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
25.4mm
Width
25.4mm
Product Depth
3.3mm
Product Range
10 CBS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Length
25.4mm
Product Width
25.4mm
Depth
3.3mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
