Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoTA200WMCopy
Newark Part No.84K0418
Technical Datasheet
Load Capacity-
Supply Voltage300VDC
Cell Output mV / V-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Load Capacity
-
Cell Output mV / V
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Supply Voltage
300VDC
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
