Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoLTA200C427C
Newark Part No.93R4983
Technical Datasheet
No Longer Available
Product Information
ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoLTA200C427C
Newark Part No.93R4983
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy-
No. of Channels-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
No. of Channels
-
Supply Voltage Max
-
Operating Temperature Max
-
SVHC
No SVHC (19-Jan-2021)
Signal Conditioner Output
-
Accuracy
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate