Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoLT81QDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68W7867
Product RangeLT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $431.000 |
Price for:Each
Minimum: 1
Multiple: 1
$431.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoLT81QDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68W7867
Product RangeLT Series
Technical Datasheet
Signal Conditioner InputQuadrature Encoder
Signal Conditioner OutputCurrent, RS-485
No. of Output Channels2Channels
Accuracy %-
Output Accuracy± 0.05%
Supply Voltage32VAC
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeLT Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Signal Conditioner Input
Quadrature Encoder
No. of Output Channels
2Channels
Output Accuracy
± 0.05%
No. of Channels
2 Channel
Isolation Input
Isolated
SVHC
No SVHC (19-Jan-2021)
Signal Conditioner Output
Current, RS-485
Accuracy %
-
Supply Voltage
32VAC
Signal Conditioner Mounting
DIN Rail
Product Range
LT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
