Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoLT60FRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68W7847
Product RangeLT Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $334.000 |
Price for:Each
Minimum: 1
Multiple: 1
$334.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoLT60FRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68W7847
Product RangeLT Series
Technical Datasheet
Signal Conditioner InputFrequency
Signal Conditioner OutputCurrent, RS-485
No. of Output Channels2Channels
Accuracy %-
Output Accuracy± 0.02%
Supply Voltage264VAC
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeLT Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Signal Conditioner Input
Frequency
No. of Output Channels
2Channels
Output Accuracy
± 0.02%
No. of Channels
2 Channel
Isolation Input
Isolated
SVHC
No SVHC (19-Jan-2021)
Signal Conditioner Output
Current, RS-485
Accuracy %
-
Supply Voltage
264VAC
Signal Conditioner Mounting
DIN Rail
Product Range
LT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
