Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoL60100QDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.30M2428
Product RangeLaureate Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $468.000 |
Price for:Each
Minimum: 1
Multiple: 1
$468.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoL60100QDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.30M2428
Product RangeLaureate Series
Technical Datasheet
No. of Digits / Alpha8
Meter FunctionRate
Meter Range250 kHz
Digit Height0.56"
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min85VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeLaureate Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Digits / Alpha
8
Meter Range
250 kHz
Panel Cutout Height
45mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
Laureate Series
Meter Function
Rate
Digit Height
0.56"
Panel Cutout Width
92mm
Supply Voltage Max
264VAC
Operating Temperature Max
55°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
