Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoCBL01
Newark Part No.87K0754
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoCBL01
Newark Part No.87K0754
Technical Datasheet
Connector Type AD Sub 9 Position Receptacle
Connector Type BRJ11 Plug
Cable Length - Imperial7ft
Cable Length - Metric2m
Jacket ColorGray
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The CBL01 is a 2m grey RS232 Cable for meters with DB9 female and RJ11 connectors. The cable is used to connect the RS232 port of a PC to a Laureate meter with the RS232 option board.
Applications
Computers & Computer Peripherals, Test & Measurement, Metering
Technical Specifications
Connector Type A
D Sub 9 Position Receptacle
Cable Length - Imperial
7ft
Jacket Color
Gray
SVHC
No SVHC (19-Jan-2021)
Connector Type B
RJ11 Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate