
| Quantity | Price |
|---|---|
| 1000+ | $5.550 |
| 2000+ | $5.440 |
| 3000+ | $5.330 |
| 5000+ | $5.220 |
| 10000+ | $5.110 |
| 25000+ | $5.000 |
| 50000+ | $4.880 |
| 100000+ | $4.830 |
Product Information
Product Overview
LFMXO4-015HE-5UUG36ITR1K is a MachXO4™ family of ultra-low-density and low-power FPGA that supports advanced programmable bridging and I/O expansion, making it ideal for a variety of applications in consumer electronics, computing and storage, wireless communications, industrial control, and automotive systems. It offers exceptional I/O density and a wide range of programmability options with integrated support for the latest industry-standard I/O interfaces. The device includes LUT-based programmable logic, Embedded Block RAM (EBR), Distributed RAM, User Flash Memory (UFM), PLLs, pre-engineered source synchronous I/O support, advanced configuration support including dual-boot capability. Built on a 65 nm non-volatile low-power process, MachXO4 device offers several architectural features to manage static and dynamic power consumption including programmable low swing differential I/O, the ability to turn off I/O banks, and dynamically controlled on-chip PLLs and oscillators.
- 1280 LUTs, 1600 logic cells, 10kb distributed RAM, 64kb embedded RAM
- Embedded flash memory with User Flash Memory (UFM) of 64kb
- Instant-on power-up with fast boot time of less than 5ms
- Hot socketing with leakage current as low as 350uA and no power supply sequencing
- On-chip hardened functions: 1 x SPI, 2 x I2C, 1x timer/counter, and 1 x oscillator
- High performance with 1.2V supply
- Industrial temperature range from -40°C to 100°C
- MIPI D-PHY support
- Available in 36-ball WLCSP (0.4mm/0.02in pitch) package
Technical Specifications
Flash based FPGA
WLCSP
5
65nm
-40°C
MachXO4
No SVHC (25-Jun-2025)
1600Logic Cells
36Pins
27I/O's
Surface Mount
100°C
-
Technical Docs (1)
Alternatives for LFMXO4-015HE-5UUG36ITR1K
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
