Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5UM5G-85F-EVNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AJ5269
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $152.910 |
Price for:Each
Minimum: 1
Multiple: 1
$152.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5UM5G-85F-EVNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AJ5269
Technical Datasheet
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameECP5
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLFE5UM5G-85F-8BG381
Kit ContentsECP5 Eval Board Pre-loaded w/Demo Design, USB Cable, Quick Start Guide, 12V Power Adapter, License
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
ECP5
Core Sub-Architecture
-
Kit Contents
ECP5 Eval Board Pre-loaded w/Demo Design, USB Cable, Quick Start Guide, 12V Power Adapter, License
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LFE5UM5G-85F-8BG381
Product Range
-
Technical Docs (1)
Alternatives for LFE5UM5G-85F-EVN
1 Product Found
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
