Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5UM-45F-VERSA-EVNG
Newark Part No.47AK5678
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $378.830 |
Price for:Each
Minimum: 1
Multiple: 1
$378.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5UM-45F-VERSA-EVNG
Newark Part No.47AK5678
Technical Datasheet
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameECP5
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLFE5UM-45F-8BG381C
Kit ContentsDevelopment Board LFE5UM-45F-8BG381C, USB-B to USB-A Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LFE5UM-45F-VERSA-EVNG is an ECP5™ Versa development board that allows designers to investigate and experiment with the features of the ECP5 field-programmable gate array. The features of the ECP5 Versa development board can assist engineers with rapid prototyping and testing of their specific designs. The ECP5 Versa development board is part of the ECP5 Versa development kit.
- LFE5UM-45F FPGA and up to 3.2Gbps SERDES transceiver speed
- Half-length PCI Express form-factor: allows demonstration of PCI Express x1 interconnection
- Electrical testing of one full-duplex SERDES channel via SMA connections
- USB-B connection for UART and device programming
- Two RJ45 interfaces to 10/100/1000 Ethernet to RGMII
- On-board boot flash -128M serial SPI flash and DDR3-1866 memory components (64Mb/x16)
- Expansion mezzanine interconnection for prototyping
- Switches, LEDs and displays for demo purposes, Lattice Diamond® programming support
- 14-segment alpha-numeric display and on-board reference clock sources
- ECP5 FPGA supports DDR3 memory at data rates up to 800Mbps
Notes
The ECP5 Versa development board contains ESD-sensitive components. ESD safe practices should be followed while handling and using the evaluation board.
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
ECP5
Core Sub-Architecture
-
Kit Contents
Development Board LFE5UM-45F-8BG381C, USB-B to USB-A Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LFE5UM-45F-8BG381C
Product Range
-
Technical Docs (1)
Alternatives for LFE5UM-45F-VERSA-EVNG
1 Product Found
Legislation and Environmental
US ECCN:4A994I
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate