
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LFD2NX-40-8BG256ICopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 55AJ1030 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $69.180 |
| 5+ | $66.080 |
| 10+ | $62.970 |
| 25+ | $59.870 |
| 50+ | $58.670 |
| 100+ | $57.480 |
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LFD2NX-40-8BG256ICopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 55AJ1030 |
| Technical Datasheet | |
| FPGA Type | SRAM based FPGA |
| No. of Logic Cells | 39000Logic Cells |
| IC Case / Package | CABGA |
| No. of Pins | 256Pins |
| Speed Grade | 8 |
| No.of User I/Os | 259I/O's |
| Process Technology | 28nm |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Clock Management | DLL, PLL |
| Core Supply Voltage Max | 1.05V |
| Core Supply Voltage Min | 950mV |
| FPGA Family | Certus-NX |
| I/O Supply Voltage | 3.3V |
| Logic Case Style | CABGA |
| No. of I/O's | 259I/O's |
| No. of Logic Blocks | 39000 |
| No. of Macrocells | 39000Macrocells |
| No. of Speed Grades | 8 |
| Operating Frequency Max | 325.2MHz |
| Total RAM Bits | 240Kbit |
Product Overview
LFD2NX-40-8BG256I is a Certus™-NX family of low-power general-purpose FPGA. It can be used in a wide range of applications across multiple markets and is optimized for bridging and processing needs in Edge applications. It is built on the Lattice Nexus™ FPGA platform, using low-power 28nm FD-SOI technology. It combines the extreme flexibility of an FPGA with the low power and high reliability of FD-SOI technology and offers small-footprint package options with a high amount of I/O per mm². Design security features such as AES-256 encryption and ECDSA authentication are also supported. Certus-NX supports a variety of interfaces including PCI Express, SGMII (Gigabit Ethernet), LVDS, LVCMOS (0.9–3.3V), and more. Processing features of Certus-NX include up to 39k Logic Cells, 56 multipliers (18 × 18), 2.9Mb of embedded memory (consisting of EBR and LRAM blocks), distributed memory, DRAM interfaces (supporting DDR3, DDR3L, LPDDR2, and LPDDR3 up to 1066Mbps × 16bits data width).
- 39K logic cell, supports up to 3.3V VCCIO
- Programmable sysI/O supports wide variety of interfaces
- User selectable, low-power mode for power and/or thermal challenges
- High-Performance mode for faster processing
- Extremely low soft error rate (SER) due to FD-SOI technology
- Single event upset (SEU) mitigation support, soft error detect – embedded hard macro
- Soft error correction – without stopping user operation
- Soft error injection – emulate SEU event to debug system error handling
- Dual ADCs – 1MSPS, 12-bit SAR, with simultaneous sampling, three continuous-time comparators
- 256-ball caBGA package, industrial temperature range from -40 to 100°C
Technical Specifications
| FPGA Type | SRAM based FPGA |
|---|---|
| IC Case / Package | CABGA |
| Speed Grade | 8 |
| Process Technology | 28nm |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Clock Management | DLL, PLL |
| Core Supply Voltage Min | 950mV |
| I/O Supply Voltage | 3.3V |
| No. of I/O's | 259I/O's |
| No. of Macrocells | 39000Macrocells |
| Operating Frequency Max | 325.2MHz |
| No. of Logic Cells | 39000Logic Cells |
|---|---|
| No. of Pins | 256Pins |
| No.of User I/Os | 259I/O's |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Core Supply Voltage Max | 1.05V |
| FPGA Family | Certus-NX |
| Logic Case Style | CABGA |
| No. of Logic Blocks | 39000 |
| No. of Speed Grades | 8 |
| Total RAM Bits | 240Kbit |
Technical Docs (1)
Alternatives for LFD2NX-40-8BG256I
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
