
Need more?
| Quantity | Price |
|---|---|
| 1+ | $152.790 |
| 5+ | $146.220 |
| 10+ | $139.650 |
| 25+ | $133.080 |
Product Information
Product Overview
LFCPNX-100-8BBG484I is a CertusPro™-NX family of low-power general-purpose FPGA. It features 10G SerDes, LPDDR4 memory interface support, and up to 100k logic cells that can be used in a wide range of applications across multiple markets. It is built on the Lattice Nexus FPGA platform, using low-power 28nm FD-SOI technology. It combines the extreme flexibility of an FPGA with the low power and high reliability (due to extremely low SER) of FD-SOI technology. CertusPro-NX supports a variety of interfaces including PCI Express® (Gen1, Gen2, and Gen3), Ethernet (up to 10G), SLVS-EC, CoaXPress, eDP/DP, LVDS, Generic 8b10b, LVCMOS (0.9–3.3V), and more. Processing features of CertusPro-NX include up to 100k logic cells, 156 multipliers (18 × 18), 7.3Mb of embedded memory (consisting of EBR and LRAM blocks), distributed memory and DRAM interfaces (supporting DDR3, DDR3L, LPDDR2, and LPDDR4 up to 1066Mbps × 64bit data width).
- 100k logic cell, 0.80mm ball pitch, ROHS6/6 BOM
- High Performance (HP) I/O supported on bottom I/O banks
- Power modes low power mode and high performance modes
- Low power mode for power saving and/or thermal challenges
- High performance mode for faster processing
- Independent Loss of Lock (LOL) detector for each CDR block
- Ultrafast I/O configuration for instant-on support (using Early I/O Release feature)
- Extremely low soft error rate (SER) due to FD-SOI technology
- On-chip oscillator for device initialization and general use
- 484 ball BGA (wirebond) package, industrial temperature range from -40 to 100°C
Technical Specifications
SRAM based FPGA
BGA
8
28nm
-40°C
-
MSL 3 - 168 hours
DLL, PLL
950mV
3.3V
448I/O's
100000Macrocells
325.2MHz
100000Logic Cells
484Pins
448I/O's
Surface Mount
100°C
-
No SVHC (25-Jun-2025)
1.05V
CertusPro-NX
BGA
100000
8
639Kbit
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
