Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO640C-3FTN256I
Newark Part No.48W6174
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.270 |
| 5+ | $25.150 |
| 10+ | $24.030 |
| 25+ | $22.920 |
| 50+ | $22.070 |
| 180+ | $21.220 |
Price for:Each
Minimum: 1
Multiple: 1
$26.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO640C-3FTN256I
Newark Part No.48W6174
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells640Logic Cells
IC Case / PackageFTBGA
No. of Pins256Pins
Speed Grade3
Frequency420MHz
No.of User I/Os159I/O's
Supply Voltage Min1.71V
Process Technology-
Supply Voltage Max3.465V
IC MountingSurface Mount
Operating Temperature Min-40°C
Propagation Delay4.9ns
Global Clock Setup Time1.5ns
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleFTBGA
No. of I/O's159I/O's
No. of Macrocells640Macrocells
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FTBGA
Speed Grade
3
No.of User I/Os
159I/O's
Process Technology
-
IC Mounting
Surface Mount
Propagation Delay
4.9ns
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
159I/O's
No. of Logic Cells
640Logic Cells
No. of Pins
256Pins
Frequency
420MHz
Supply Voltage Min
1.71V
Supply Voltage Max
3.465V
Operating Temperature Min
-40°C
Global Clock Setup Time
1.5ns
Product Range
-
MSL
MSL 3 - 168 hours
Logic Case Style
FTBGA
No. of Macrocells
640Macrocells
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate