Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-7000ZE-1TG144CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48W6156
Product RangeMachXO2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.610 |
Price for:Each
Minimum: 1
Multiple: 1
$25.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-7000ZE-1TG144CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48W6156
Product RangeMachXO2 Series
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells6864Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade1
No.of User I/Os115I/O's
Frequency104MHz
Supply Voltage Min1.14V
Process Technology65nm
IC MountingSurface Mount
Supply Voltage Max1.26V
Propagation Delay10.21ns
Operating Temperature Min0°C
Operating Temperature Max85°C
Global Clock Setup Time2.43ns
Product RangeMachXO2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleTQFP
No. of I/O's115I/O's
No. of Macrocells6864Macrocells
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
TQFP
Speed Grade
1
Frequency
104MHz
Process Technology
65nm
Supply Voltage Max
1.26V
Operating Temperature Min
0°C
Global Clock Setup Time
2.43ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
115I/O's
No. of Logic Cells
6864Logic Cells
No. of Pins
144Pins
No.of User I/Os
115I/O's
Supply Voltage Min
1.14V
IC Mounting
Surface Mount
Propagation Delay
10.21ns
Operating Temperature Max
85°C
Product Range
MachXO2 Series
MSL
MSL 3 - 168 hours
Logic Case Style
TQFP
No. of Macrocells
6864Macrocells
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
