
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LCMXO2-7000HE-B-EVNCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 55AJ2600 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $144.550 |
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LCMXO2-7000HE-B-EVNCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 55AJ2600 |
| Technical Datasheet | |
| Silicon Manufacturer | Lattice Semiconductor |
| No. of Bits | - |
| Silicon Family Name | MachXO2 |
| Core Architecture | FPGA |
| Core Sub-Architecture | - |
| Silicon Core Number | LCMXO2-7000HE-4TG144C |
| Kit Contents | MachXO2 Breakout Board, USB-Mini Cable for Power and Programming, QuickStart Guide |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MachXO2 breakout board is a simple, low-cost board that provides convenient access to densely-spaced I/Os. Each I/O on the device is connected to a 100-mil header hole. By adding test probes, jumper wires or pin headers to the board, you can easily evaluate function and performance through the sysIO buffers of the MachXO2 device. This board is a 3x3 inch form factor, and features a USB mini-B connector for power and programming, an LED array, and prototype area. A USB cable is included with the kit, and demos area available for download. By using the free Lattice design tools, you can reprogram the MachXO2 device to review your own custom designs.
- MachXO2 FPGA: LCMXO2-7000HE-4TG144C
- Pre-programmed hardware test program (source file is downloadable)
- Status LEDs
- Expansion header landings
- USB mini-B connector (program/power)
- JTAG header landing
Contents
MachXO2 breakout board, USB-mini cable for power and programming, Quickstart guide.
Technical Specifications
| Silicon Manufacturer | Lattice Semiconductor |
|---|---|
| Silicon Family Name | MachXO2 |
| Core Sub-Architecture | - |
| Kit Contents | MachXO2 Breakout Board, USB-Mini Cable for Power and Programming, QuickStart Guide |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | - |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | LCMXO2-7000HE-4TG144C |
| Product Range | - |
Technical Docs (1)
Alternatives for LCMXO2-7000HE-B-EVN
1 Product Found
Legislation and Environmental
| US ECCN: | 4A994 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
