Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-7000HC-4TG144C
Newark Part No.48W6146
Product RangeMachXO2 Series
Your Part Number
Technical Datasheet
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.100 |
| 5+ | $27.670 |
| 10+ | $26.080 |
| 25+ | $24.330 |
| 50+ | $22.740 |
| 100+ | $22.260 |
| 250+ | $21.630 |
Price for:Each
Minimum: 1
Multiple: 1
$29.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-7000HC-4TG144C
Newark Part No.48W6146
Product RangeMachXO2 Series
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells6864Macrocells
No. of I/O's115I/O's
No.of User I/Os115I/O's
IC Case / PackageTQFP
Logic Case StyleTQFP
No. of Pins144Pins
Frequency269MHz
Speed Grade4
Process Technology65nm
Supply Voltage Min2.375V
Supply Voltage Max3.465V
IC MountingSurface Mount
Propagation Delay7.24ns
Operating Temperature Min0°C
Global Clock Setup Time2.03ns
Operating Temperature Max85°C
Product RangeMachXO2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
FLASH
No. of I/O's
115I/O's
IC Case / Package
TQFP
No. of Pins
144Pins
Speed Grade
4
Supply Voltage Min
2.375V
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
6864Macrocells
No.of User I/Os
115I/O's
Logic Case Style
TQFP
Frequency
269MHz
Process Technology
65nm
Supply Voltage Max
3.465V
Propagation Delay
7.24ns
Global Clock Setup Time
2.03ns
Product Range
MachXO2 Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for LCMXO2-7000HC-4TG144C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate