
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LCMXO2-640HC-4TG100ICopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 48W6131 |
| Product Range | MachXO2 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $13.460 |
| 10+ | $12.590 |
| 100+ | $12.230 |
| 500+ | $11.040 |
| 1000+ | $10.400 |
| 2500+ | $9.140 |
| 10000+ | $8.840 |
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LCMXO2-640HC-4TG100ICopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 48W6131 |
| Product Range | MachXO2 |
| Technical Datasheet | |
| CPLD Type | FLASH |
| No. of Macrocells | 640Macrocells |
| No.of User I/Os | 79I/O's |
| No. of I/O's | 79I/O's |
| Logic Case Style | TQFP |
| IC Case / Package | TQFP |
| No. of Pins | 100Pins |
| Frequency | 269MHz |
| Speed Grade | 4 |
| Supply Voltage Min | 2.375V |
| Process Technology | 65nm |
| Supply Voltage Max | 3.465V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Propagation Delay | 7.24ns |
| Global Clock Setup Time | 1.96ns |
| Operating Temperature Max | 100°C |
| Product Range | MachXO2 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MachXO2 series ultra low power instant-ON Non-volatile Complex Programmable Logic Device (CPLD) has six devices with densities ranging from 256 to 6864 look-up tables (LUTs). In addition to LUT-based, low-cost programmable logic these devices feature Embedded Block RAM (EBR), Distributed RAM, User Flash Memory (UFM), Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support, advanced configuration support including dual-boot capability and hardened versions of commonly used functions such as SPI controller, I²C controller and timer/counter. These features allow these devices to be used in low cost, high volume consumer and system applications. The MachXO2 devices are designed on a 65nm non-volatile low power process. The device architecture has several features such as programmable low swing differential I/Os and the ability to turn off I/O banks, on-chip PLLs and oscillators dynamically.
- Flexible logic architecture
- Ultra low power devices
- Embedded and distributed memory
- On-chip user flash memory
- Pre-engineered source synchronous I/O
- High performance, flexible I/O buffer
- Flexible on-chip clocking
- Non-volatile, infinitely reconfigurable
- TransFR™ Reconfiguration
- Enhanced system level support
Applications
Industrial, Consumer Electronics
Technical Specifications
| CPLD Type | FLASH |
|---|---|
| No.of User I/Os | 79I/O's |
| Logic Case Style | TQFP |
| No. of Pins | 100Pins |
| Speed Grade | 4 |
| Process Technology | 65nm |
| IC Mounting | Surface Mount |
| Propagation Delay | 7.24ns |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Macrocells | 640Macrocells |
|---|---|
| No. of I/O's | 79I/O's |
| IC Case / Package | TQFP |
| Frequency | 269MHz |
| Supply Voltage Min | 2.375V |
| Supply Voltage Max | 3.465V |
| Operating Temperature Min | -40°C |
| Global Clock Setup Time | 1.96ns |
| Product Range | MachXO2 |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Alternatives for LCMXO2-640HC-4TG100I
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991D |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
