Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-4000HC-4TG144CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48W6114
Product RangeMachXO2 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $27.430 |
| 10+ | $25.580 |
| 25+ | $24.920 |
| 50+ | $22.530 |
| 100+ | $21.340 |
| 250+ | $18.560 |
| 500+ | $18.030 |
Price for:Each
Minimum: 1
Multiple: 1
$27.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-4000HC-4TG144CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48W6114
Product RangeMachXO2 Series
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells4320Macrocells
No. of I/O's115I/O's
No.of User I/Os115I/O's
Logic Case StyleTQFP
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade4
Frequency269MHz
Supply Voltage Min2.375V
Process Technology65nm
IC MountingSurface Mount
Supply Voltage Max3.465V
Propagation Delay7.24ns
Operating Temperature Min0°C
Operating Temperature Max85°C
Global Clock Setup Time2.19ns
Product RangeMachXO2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
FLASH
No. of I/O's
115I/O's
Logic Case Style
TQFP
No. of Pins
144Pins
Frequency
269MHz
Process Technology
65nm
Supply Voltage Max
3.465V
Operating Temperature Min
0°C
Global Clock Setup Time
2.19ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
4320Macrocells
No.of User I/Os
115I/O's
IC Case / Package
TQFP
Speed Grade
4
Supply Voltage Min
2.375V
IC Mounting
Surface Mount
Propagation Delay
7.24ns
Operating Temperature Max
85°C
Product Range
MachXO2 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for LCMXO2-4000HC-4TG144C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
