Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-4000HC-4BG256CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48W6104
Product RangeMachXO2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.200 |
| 5+ | $23.180 |
| 10+ | $22.170 |
| 25+ | $21.150 |
| 50+ | $20.880 |
| 100+ | $20.620 |
| 250+ | $20.350 |
Price for:Each
Minimum: 1
Multiple: 1
$24.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-4000HC-4BG256CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48W6104
Product RangeMachXO2 Series
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells4320Logic Cells
IC Case / PackageBGA
No. of Pins256Pins
Speed Grade4
No.of User I/Os206I/O's
Frequency269MHz
Supply Voltage Min2.375V
Process Technology65nm
Supply Voltage Max3.465V
IC MountingSurface Mount
Operating Temperature Min0°C
Propagation Delay7.24ns
Global Clock Setup Time2.19ns
Operating Temperature Max85°C
Product RangeMachXO2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleBGA
No. of I/O's207I/O's
No. of Macrocells4320Macrocells
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
BGA
Speed Grade
4
Frequency
269MHz
Process Technology
65nm
IC Mounting
Surface Mount
Propagation Delay
7.24ns
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
207I/O's
No. of Logic Cells
4320Logic Cells
No. of Pins
256Pins
No.of User I/Os
206I/O's
Supply Voltage Min
2.375V
Supply Voltage Max
3.465V
Operating Temperature Min
0°C
Global Clock Setup Time
2.19ns
Product Range
MachXO2 Series
MSL
MSL 3 - 168 hours
Logic Case Style
BGA
No. of Macrocells
4320Macrocells
Technical Docs (1)
Legislation and Environmental
US ECCN:3A001
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
