Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LCMXO2-256HC-4TG100ICopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 48W6091 |
| Product Range | MachXO2 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 10+ | $6.960 |
| 100+ | $6.370 |
| 500+ | $6.240 |
| 1000+ | $6.120 |
| 2500+ | $5.990 |
| 10000+ | $5.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LCMXO2-256HC-4TG100ICopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 48W6091 |
| Product Range | MachXO2 |
| Technical Datasheet | |
| FPGA Type | Flash based FPGA |
| No. of Logic Cells | 256Logic Cells |
| IC Case / Package | TQFP |
| No. of Pins | 100Pins |
| Speed Grade | 4 |
| Frequency | 269MHz |
| No.of User I/Os | 56I/O's |
| Supply Voltage Min | 2.375V |
| Process Technology | 65nm |
| Supply Voltage Max | 3.465V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Propagation Delay | 7.24ns |
| Operating Temperature Max | 100°C |
| Global Clock Setup Time | 1.42ns |
| Product Range | MachXO2 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Logic Case Style | TQFP |
| No. of I/O's | 56I/O's |
| No. of Macrocells | 256Macrocells |
Technical Specifications
| FPGA Type | Flash based FPGA |
|---|---|
| IC Case / Package | TQFP |
| Speed Grade | 4 |
| No.of User I/Os | 56I/O's |
| Process Technology | 65nm |
| IC Mounting | Surface Mount |
| Propagation Delay | 7.24ns |
| Global Clock Setup Time | 1.42ns |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of I/O's | 56I/O's |
| No. of Logic Cells | 256Logic Cells |
|---|---|
| No. of Pins | 100Pins |
| Frequency | 269MHz |
| Supply Voltage Min | 2.375V |
| Supply Voltage Max | 3.465V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | MachXO2 |
| MSL | MSL 3 - 168 hours |
| Logic Case Style | TQFP |
| No. of Macrocells | 256Macrocells |
Technical Docs (2)
Alternatives for LCMXO2-256HC-4TG100I
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
