Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LCMXO2-256HC-4SG48CCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 55AJ0069 |
| Product Range | MachXO2 LCMXO2 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 10+ | $5.790 |
| 25+ | $5.470 |
| 50+ | $5.380 |
| 100+ | $5.280 |
| 250+ | $5.170 |
| 500+ | $5.070 |
Price for:Each
Minimum: 1
Multiple: 1
$6.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LCMXO2-256HC-4SG48CCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 55AJ0069 |
| Product Range | MachXO2 LCMXO2 Series |
| Technical Datasheet | |
| FPGA Type | Flash based FPGA |
| No. of Logic Cells | 256Logic Cells |
| IC Case / Package | QFN-EP |
| No. of Pins | 48Pins |
| Speed Grade | 4 |
| Frequency | 269MHz |
| No.of User I/Os | 40I/O's |
| Process Technology | 65nm |
| Supply Voltage Min | 2.375V |
| Supply Voltage Max | 3.6V |
| IC Mounting | Surface Mount |
| Propagation Delay | 7.24ns |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 85°C |
| Global Clock Setup Time | 2.17ns |
| Product Range | MachXO2 LCMXO2 Series |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Clock Management | - |
| Core Supply Voltage Max | 3.6V |
| Core Supply Voltage Min | 2.375V |
| FPGA Family | MachXO2 |
| I/O Supply Voltage | 3.6V |
| Logic Case Style | QFN-EP |
| No. of I/O's | 40I/O's |
| No. of Logic Blocks | - |
| No. of Macrocells | 256Macrocells |
| No. of Speed Grades | 4 |
| Operating Frequency Max | 269MHz |
| Total RAM Bits | - |
Technical Specifications
| FPGA Type | Flash based FPGA |
|---|---|
| IC Case / Package | QFN-EP |
| Speed Grade | 4 |
| No.of User I/Os | 40I/O's |
| Supply Voltage Min | 2.375V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Global Clock Setup Time | 2.17ns |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Core Supply Voltage Max | 3.6V |
| FPGA Family | MachXO2 |
| Logic Case Style | QFN-EP |
| No. of Logic Blocks | - |
| No. of Speed Grades | 4 |
| Total RAM Bits | - |
| No. of Logic Cells | 256Logic Cells |
|---|---|
| No. of Pins | 48Pins |
| Frequency | 269MHz |
| Process Technology | 65nm |
| Supply Voltage Max | 3.6V |
| Propagation Delay | 7.24ns |
| Operating Temperature Max | 85°C |
| Product Range | MachXO2 LCMXO2 Series |
| MSL | MSL 3 - 168 hours |
| Clock Management | - |
| Core Supply Voltage Min | 2.375V |
| I/O Supply Voltage | 3.6V |
| No. of I/O's | 40I/O's |
| No. of Macrocells | 256Macrocells |
| Operating Frequency Max | 269MHz |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
