Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-1200ZE-1TG100C
Newark Part No.48W6062
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.030 |
| 10+ | $12.510 |
| 25+ | $12.000 |
Price for:Each
Minimum: 1
Multiple: 1
$13.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-1200ZE-1TG100C
Newark Part No.48W6062
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells1280Logic Cells
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade1
Frequency104MHz
No.of User I/Os79I/O's
Process Technology65nm
Supply Voltage Min1.14V
IC MountingSurface Mount
Supply Voltage Max1.26V
Operating Temperature Min0°C
Propagation Delay10.21ns
Global Clock Setup Time2.79ns
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleTQFP
No. of I/O's80I/O's
No. of Macrocells1280Macrocells
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
TQFP
Speed Grade
1
No.of User I/Os
79I/O's
Supply Voltage Min
1.14V
Supply Voltage Max
1.26V
Propagation Delay
10.21ns
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
80I/O's
No. of Logic Cells
1280Logic Cells
No. of Pins
100Pins
Frequency
104MHz
Process Technology
65nm
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Global Clock Setup Time
2.79ns
Product Range
-
MSL
MSL 3 - 168 hours
Logic Case Style
TQFP
No. of Macrocells
1280Macrocells
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
