Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-1200UHC-4FTG256ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48W6058
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $19.250 |
| 5+ | $18.430 |
| 10+ | $17.620 |
| 25+ | $16.800 |
| 50+ | $16.460 |
| 100+ | $16.120 |
| 250+ | $15.800 |
Price for:Each
Minimum: 1
Multiple: 1
$19.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-1200UHC-4FTG256ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48W6058
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells1280Logic Cells
IC Case / PackageFTBGA
No. of Pins256Pins
Speed Grade4
No.of User I/Os206I/O's
Frequency269MHz
Process Technology65nm
Supply Voltage Min2.375V
Supply Voltage Max3.465V
IC MountingSurface Mount
Propagation Delay7.24ns
Operating Temperature Min-40°C
Global Clock Setup Time2.17ns
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleFTBGA
No. of I/O's207I/O's
No. of Macrocells1280Macrocells
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FTBGA
Speed Grade
4
Frequency
269MHz
Supply Voltage Min
2.375V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
207I/O's
No. of Logic Cells
1280Logic Cells
No. of Pins
256Pins
No.of User I/Os
206I/O's
Process Technology
65nm
Supply Voltage Max
3.465V
Propagation Delay
7.24ns
Global Clock Setup Time
2.17ns
Product Range
-
MSL
MSL 3 - 168 hours
Logic Case Style
FTBGA
No. of Macrocells
1280Macrocells
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
